Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62150RGTRF0

DigiKey Part Number
296-50554-2-ND - Tape & Reel (TR)
296-50554-1-ND - Cut Tape (CT)
296-50554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62150RGTRF0
Description
IC REG BUCK ADJ 1A 16VQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62150RGTRF0 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
2.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-VQFN (3x3)
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62150ARGTRTexas Instruments11 010296-41757-1-ND34,86000 KčParametric Equivalent
TPS62150ARGTTTexas Instruments3 766296-36472-1-ND42,84000 KčParametric Equivalent
TPS62150RGTRTexas Instruments5 486296-37684-1-ND34,86000 KčParametric Equivalent
TPS62150RGTTTexas Instruments3 261296-30007-1-ND42,84000 KčParametric Equivalent
In-Stock: 2 920
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,60887 Kč43 826,61 Kč
6 00014,28998 Kč85 739,88 Kč
9 00014,13039 Kč127 173,51 Kč
15 00013,95348 Kč209 302,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1022,40500 Kč224,05 Kč
2520,30920 Kč507,73 Kč
10018,01630 Kč1 801,63 Kč
25016,92104 Kč4 230,26 Kč
50016,26128 Kč8 130,64 Kč
1 00015,71805 Kč15 718,05 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1021,75400 Kč217,54 Kč
2519,72120 Kč493,03 Kč
10017,49130 Kč1 749,13 Kč
25016,42884 Kč4 107,21 Kč
50015,78756 Kč7 893,78 Kč
1 00015,26030 Kč15 260,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč