
TPS62150ARGTR | |
|---|---|
DigiKey Part Number | 296-41757-2-ND - Tape & Reel (TR) 296-41757-1-ND - Cut Tape (CT) 296-41757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62150ARGTR |
Description | IC REG BUCK ADJ 1A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62150ARGTR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 25 | 25,29840 Kč | 632,46 Kč |
| 100 | 22,52460 Kč | 2 252,46 Kč |
| 250 | 21,20296 Kč | 5 300,74 Kč |
| 500 | 20,40628 Kč | 10 203,14 Kč |
| 1 000 | 20,33635 Kč | 20 336,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,94048 Kč | 56 821,44 Kč |
| 6 000 | 18,54396 Kč | 111 263,76 Kč |
| 9 000 | 18,34551 Kč | 165 109,59 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |





