
TPS621351RGXT | |
|---|---|
DigiKey Part Number | 296-44877-2-ND - Tape & Reel (TR) 296-44877-1-ND - Cut Tape (CT) 296-44877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS621351RGXT |
Description | IC REG BUCK ADJ 4A 11VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS621351RGXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-VQFN-HR (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,15000 Kč | 51,15 Kč |
| 10 | 38,05800 Kč | 380,58 Kč |
| 25 | 34,75760 Kč | 868,94 Kč |
| 100 | 31,13510 Kč | 3 113,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,40684 Kč | 7 351,71 Kč |
| 500 | 28,36530 Kč | 14 182,65 Kč |
| 750 | 27,84381 Kč | 20 882,86 Kč |
| 1 250 | 27,26582 Kč | 34 082,28 Kč |
| 1 750 | 26,92800 Kč | 47 124,00 Kč |
| 2 500 | 26,60308 Kč | 66 507,70 Kč |
| 6 250 | 25,90356 Kč | 161 897,25 Kč |
| Unit Price without VAT: | 51,15000 Kč |
|---|---|
| Unit Price with VAT: | 61,89150 Kč |



