
TPS62122DRVR | |
|---|---|
DigiKey Part Number | 296-27695-2-ND - Tape & Reel (TR) 296-27695-1-ND - Cut Tape (CT) 296-27695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62122DRVR |
Description | IC REG BUCK ADJ 75MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 75mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62122DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 25 | 16,99160 Kč | 424,79 Kč |
| 100 | 15,03460 Kč | 1 503,46 Kč |
| 250 | 14,09804 Kč | 3 524,51 Kč |
| 500 | 13,53448 Kč | 6 767,24 Kč |
| 1 000 | 13,07042 Kč | 13 070,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,97046 Kč | 38 911,38 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


