
TPS62090RGTT | |
|---|---|
DigiKey Part Number | 296-30383-2-ND - Tape & Reel (TR) 296-30383-1-ND - Cut Tape (CT) 296-30383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62090RGTT |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62090RGTT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.8MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 50,73100 Kč | 507,31 Kč |
| 25 | 46,48960 Kč | 1 162,24 Kč |
| 100 | 41,82380 Kč | 4 182,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,44732 Kč | 9 611,83 Kč |
| 500 | 37,14672 Kč | 18 573,36 Kč |
| 750 | 36,96264 Kč | 27 721,98 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |




