
TPS62088YWCR | |
|---|---|
DigiKey Part Number | 296-TPS62088YWCRTR-ND - Tape & Reel (TR) 296-TPS62088YWCRCT-ND - Cut Tape (CT) 296-TPS62088YWCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62088YWCR |
Description | IC REG BUCK ADJ 3A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62088YWCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.2x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 27,55400 Kč | 275,54 Kč |
| 25 | 25,05800 Kč | 626,45 Kč |
| 100 | 22,31720 Kč | 2 231,72 Kč |
| 250 | 21,01044 Kč | 5 252,61 Kč |
| 500 | 20,22358 Kč | 10 111,79 Kč |
| 1 000 | 19,57566 Kč | 19 575,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,77527 Kč | 56 325,81 Kč |
| 6 000 | 18,38374 Kč | 110 302,44 Kč |
| 9 000 | 18,18767 Kč | 163 689,03 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |










