
TPS6208818YFPR | |
|---|---|
DigiKey Part Number | TPS6208818YFPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6208818YFPR |
Description | IC REG BUCK 1.8V 3A 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS6208818YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,77527 Kč | 56 325,81 Kč |
| 6 000 | 18,38374 Kč | 110 302,44 Kč |
| 9 000 | 18,18767 Kč | 163 689,03 Kč |
| Unit Price without VAT: | 18,77527 Kč |
|---|---|
| Unit Price with VAT: | 22,71808 Kč |


