
TPS62087RLTR | |
|---|---|
DigiKey Part Number | 296-40832-2-ND - Tape & Reel (TR) 296-40832-1-ND - Cut Tape (CT) 296-40832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62087RLTR |
Description | IC REG BUCK 1.8V 3A 7VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 7-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62087RLTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 7-VSON-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 32,96400 Kč | 329,64 Kč |
| 25 | 30,05960 Kč | 751,49 Kč |
| 100 | 26,85560 Kč | 2 685,56 Kč |
| 250 | 25,32988 Kč | 6 332,47 Kč |
| 500 | 24,41000 Kč | 12 205,00 Kč |
| 1 000 | 23,65283 Kč | 23 652,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,62900 Kč | 61 887,00 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |



