7-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62086RLTT

DigiKey Part Number
296-37086-2-ND - Tape & Reel (TR)
296-37086-1-ND - Cut Tape (CT)
296-37086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62086RLTT
Description
IC REG BUCK 3.3V 3A 7VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 7-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62086RLTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
7-VSON-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,84000 Kč52,84 Kč
1039,27900 Kč392,79 Kč
2535,89440 Kč897,36 Kč
10032,16860 Kč3 216,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25030,39200 Kč7 598,00 Kč
50029,32180 Kč14 660,90 Kč
75028,78573 Kč21 589,30 Kč
1 25028,19167 Kč35 239,59 Kč
1 75027,84434 Kč48 727,60 Kč
2 50027,51050 Kč68 776,25 Kč
6 25026,79153 Kč167 447,06 Kč
Manufacturers Standard Package
Unit Price without VAT:52,84000 Kč
Unit Price with VAT:63,93640 Kč