
TPS62067DSGR | |
|---|---|
DigiKey Part Number | 296-39442-2-ND - Tape & Reel (TR) 296-39442-1-ND - Cut Tape (CT) 296-39442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62067DSGR |
Description | IC REG BUCK ADJ 2A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62067DSGR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62067DSGT | Texas Instruments | 1 713 | 296-27205-1-ND | 54,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,43700 Kč | 344,37 Kč |
| 25 | 31,39640 Kč | 784,91 Kč |
| 100 | 28,06170 Kč | 2 806,17 Kč |
| 250 | 26,47092 Kč | 6 617,73 Kč |
| 500 | 25,63730 Kč | 12 818,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,74853 Kč | 71 245,59 Kč |
| 6 000 | 23,27163 Kč | 139 629,78 Kč |
| 9 000 | 23,03285 Kč | 207 295,65 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |


