
TPS62040DGQ | |
|---|---|
DigiKey Part Number | 296-34634-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS62040DGQ |
Description | IC REG BUCK ADJ 1.2A 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 1.2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62040DGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,59000 Kč | 56,59 Kč |
| 10 | 42,17400 Kč | 421,74 Kč |
| 80 | 35,16475 Kč | 2 813,18 Kč |
| 160 | 33,60038 Kč | 5 376,06 Kč |
| 320 | 32,31238 Kč | 10 339,96 Kč |
| 560 | 31,44046 Kč | 17 606,66 Kč |
| 1 040 | 30,62283 Kč | 31 847,74 Kč |
| 2 560 | 29,66050 Kč | 75 930,88 Kč |
| 5 040 | 29,08163 Kč | 146 571,42 Kč |
| Unit Price without VAT: | 56,59000 Kč |
|---|---|
| Unit Price with VAT: | 68,47390 Kč |


