
TPS61500PWPR | |
|---|---|
DigiKey Part Number | 296-24014-2-ND - Tape & Reel (TR) 296-24014-1-ND - Cut Tape (CT) 296-24014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61500PWPR |
Description | IC LED DRV RGLTR PWM 3A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 3A (Switch) 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61500PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 2.9V ~ 38V | |
Current - Output / Channel | 3A (Switch) | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 31,32900 Kč | 313,29 Kč |
| 25 | 28,54880 Kč | 713,72 Kč |
| 100 | 25,48950 Kč | 2 548,95 Kč |
| 250 | 24,03012 Kč | 6 007,53 Kč |
| 500 | 23,15030 Kč | 11 575,15 Kč |
| 1 000 | 22,42607 Kč | 22 426,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,82994 Kč | 43 659,88 Kč |
| 4 000 | 21,33927 Kč | 85 357,08 Kč |
| 6 000 | 21,09351 Kč | 126 561,06 Kč |
| 10 000 | 20,82137 Kč | 208 213,70 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |





