
TPS61299ADRLR | |
|---|---|
DigiKey Part Number | 296-TPS61299ADRLRTR-ND - Tape & Reel (TR) 296-TPS61299ADRLRCT-ND - Cut Tape (CT) 296-TPS61299ADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61299ADRLR |
Description | IC REG BOOST ADJ 500MA SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61299ADRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 44,62100 Kč | 446,21 Kč |
| 25 | 40,83680 Kč | 1 020,92 Kč |
| 100 | 36,67720 Kč | 3 667,72 Kč |
| 250 | 34,69624 Kč | 8 674,06 Kč |
| 500 | 33,50146 Kč | 16 750,73 Kč |
| 1 000 | 32,51834 Kč | 32 518,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 31,04308 Kč | 124 172,32 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


