
TPS61194PWPRQ1 | |
|---|---|
DigiKey Part Number | 296-43817-2-ND - Tape & Reel (TR) 296-43817-1-ND - Cut Tape (CT) 296-43817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61194PWPRQ1 |
Description | IC LED DRVR RGLTR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61194PWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 45V | |
Current - Output / Channel | 100mA | |
Frequency | 300kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 10 | 44,12100 Kč | 441,21 Kč |
| 25 | 40,37400 Kč | 1 009,35 Kč |
| 100 | 36,25440 Kč | 3 625,44 Kč |
| 250 | 34,29212 Kč | 8 573,03 Kč |
| 500 | 33,10828 Kč | 16 554,14 Kč |
| 1 000 | 32,13409 Kč | 32 134,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,33240 Kč | 62 664,80 Kč |
| 4 000 | 30,67280 Kč | 122 691,20 Kč |
| 6 000 | 30,34221 Kč | 182 053,26 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |







