


NCV8177AMX330TCG | |
|---|---|
DigiKey Part Number | NCV8177AMX330TCGOSTR-ND - Tape & Reel (TR) NCV8177AMX330TCGOSCT-ND - Cut Tape (CT) NCV8177AMX330TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8177AMX330TCG |
Description | IC REG LINEAR 3.3V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8177AMX330TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,17900 Kč | 31,79 Kč |
| 25 | 2,81240 Kč | 70,31 Kč |
| 100 | 2,40390 Kč | 240,39 Kč |
| 250 | 2,20856 Kč | 552,14 Kč |
| 500 | 2,09068 Kč | 1 045,34 Kč |
| 1 000 | 1,99322 Kč | 1 993,22 Kč |
| 2 500 | 1,89054 Kč | 4 726,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,82866 Kč | 9 143,30 Kč |
| 10 000 | 1,77769 Kč | 17 776,90 Kč |
| 15 000 | 1,75216 Kč | 26 282,40 Kč |
| 25 000 | 1,72388 Kč | 43 097,00 Kč |
| 35 000 | 1,70736 Kč | 59 757,60 Kč |
| 50 000 | 1,69147 Kč | 84 573,50 Kč |
| 125 000 | 1,65724 Kč | 207 155,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |






