
TPS611781RNWT | |
|---|---|
DigiKey Part Number | 296-46568-2-ND - Tape & Reel (TR) 296-46568-1-ND - Cut Tape (CT) 296-46568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS611781RNWT |
Description | IC REG BOOST ADJ 10A 13VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A (Switch) 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS611781RNWT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 13-VQFN-HR (3x3.5) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 84,93700 Kč | 849,37 Kč |
| 25 | 78,32240 Kč | 1 958,06 Kč |
| 100 | 71,05720 Kč | 7 105,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 67,59424 Kč | 16 898,56 Kč |
| 500 | 65,50704 Kč | 32 753,52 Kč |
| 750 | 64,46191 Kč | 48 346,43 Kč |
| 1 250 | 63,30393 Kč | 79 129,91 Kč |
| 1 750 | 62,62671 Kč | 109 596,74 Kč |
| 2 500 | 61,97610 Kč | 154 940,25 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |

