TPS61120PWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 29 982
Unit Price: 18,82000 Kč
Datasheet
Handheld/Mobile Devices PMIC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61120PWR

DigiKey Part Number
TPS61120PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61120PWR
Description
IC BOOST CONV DUAL-OUT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS61120PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
10µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00053,40474 Kč106 809,48 Kč
4 00052,38539 Kč209 541,56 Kč
Manufacturers Standard Package
Unit Price without VAT:53,40474 Kč
Unit Price with VAT:64,61974 Kč