Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 1.6A (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61093QDSKRQ1

DigiKey Part Number
296-42523-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61093QDSKRQ1
Description
IC REG BOOST ADJ 1.6A 10SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 1.6A (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61093QDSKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
17V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
1.2MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Up
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
1.6V
Supplier Device Package
10-SON (2.5x2.5)
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00049,07146 Kč147 214,38 Kč
Manufacturers Standard Package
Unit Price without VAT:49,07146 Kč
Unit Price with VAT:59,37647 Kč