Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61088QRHLRQ1

DigiKey Part Number
296-TPS61088QRHLRQ1TR-ND - Tape & Reel (TR)
296-TPS61088QRHLRQ1CT-ND - Cut Tape (CT)
296-TPS61088QRHLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61088QRHLRQ1
Description
IC REG BOOST ADJ 10A 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61088QRHLRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
12.6V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
200kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Up
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
20-VQFN (3.5x4.5)
Voltage - Input (Max)
12V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS61088QRHLTQ1Texas Instruments98296-TPS61088QRHLTQ1CT-ND5,97000 KčParametric Equivalent
In-Stock: 1 872
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,91000 Kč94,91 Kč
1071,91800 Kč719,18 Kč
2566,20240 Kč1 655,06 Kč
10059,90100 Kč5 990,10 Kč
25056,89872 Kč14 224,68 Kč
50056,83234 Kč28 416,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00051,75923 Kč155 277,69 Kč
Manufacturers Standard Package
Unit Price without VAT:94,91000 Kč
Unit Price with VAT:114,84110 Kč