
TPS61087DSCT | |
|---|---|
DigiKey Part Number | 296-27242-2-ND - Tape & Reel (TR) 296-27242-1-ND - Cut Tape (CT) 296-27242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61087DSCT |
Description | IC REG BOOST ADJ 3.2A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.2A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61087DSCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz, 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 44,03300 Kč | 440,33 Kč |
| 25 | 40,29080 Kč | 1 007,27 Kč |
| 100 | 36,16070 Kč | 3 616,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,19784 Kč | 8 299,46 Kč |
| 500 | 32,04630 Kč | 16 023,15 Kč |
| 750 | 31,46956 Kč | 23 602,17 Kč |
| 1 250 | 30,83061 Kč | 38 538,26 Kč |
| 1 750 | 30,45706 Kč | 53 299,85 Kč |
| 2 500 | 30,09803 Kč | 75 245,07 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |





