
TPS61085PW | |
|---|---|
DigiKey Part Number | 296-27011-ND |
Manufacturer | |
Manufacturer Product Number | TPS61085PW |
Description | IC REG BOOST ADJ 2A 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61085PW Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18.5V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 650kHz, 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TSSOP |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,06000 Kč | 60,06 Kč |
| 10 | 44,86000 Kč | 448,60 Kč |
| 25 | 41,06040 Kč | 1 026,51 Kč |
| 150 | 35,91873 Kč | 5 387,81 Kč |
| 300 | 34,52907 Kč | 10 358,72 Kč |
| 600 | 33,38513 Kč | 20 031,08 Kč |
| 1 050 | 32,61105 Kč | 34 241,60 Kč |
| 2 550 | 31,60778 Kč | 80 599,84 Kč |
| 5 100 | 30,98080 Kč | 158 002,08 Kč |
| Unit Price without VAT: | 60,06000 Kč |
|---|---|
| Unit Price with VAT: | 72,67260 Kč |


