8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61085ATDGKTQ1

DigiKey Part Number
296-TPS61085ATDGKTQ1TR-ND - Tape & Reel (TR)
296-TPS61085ATDGKTQ1CT-ND - Cut Tape (CT)
296-TPS61085ATDGKTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61085ATDGKTQ1
Description
IC REG BOOST ADJ 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS61085ATDGKTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18.5V
Current - Output
-
Frequency - Switching
650kHz, 1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,11000 Kč68,11 Kč
1051,09600 Kč510,96 Kč
2546,84240 Kč1 171,06 Kč
10042,17660 Kč4 217,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25039,95112 Kč9 987,78 Kč
50038,60966 Kč19 304,83 Kč
75037,93809 Kč28 453,57 Kč
1 25037,19371 Kč46 492,14 Kč
1 75036,75888 Kč64 328,04 Kč
2 50036,34060 Kč90 851,50 Kč
Manufacturers Standard Package
Unit Price without VAT:68,11000 Kč
Unit Price with VAT:82,41310 Kč