
TPS61070DDCR | |
|---|---|
DigiKey Part Number | 296-17151-2-ND - Tape & Reel (TR) 296-17151-1-ND - Cut Tape (CT) 296-17151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61070DDCR |
Description | IC REG BOOST ADJ 500MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61070DDCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 0.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 25 | 16,54640 Kč | 413,66 Kč |
| 100 | 14,62510 Kč | 1 462,51 Kč |
| 250 | 13,70664 Kč | 3 426,66 Kč |
| 500 | 13,15356 Kč | 6 576,78 Kč |
| 1 000 | 12,88290 Kč | 12 882,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,13551 Kč | 36 406,53 Kč |
| 6 000 | 11,86020 Kč | 71 161,20 Kč |
| 9 000 | 11,72227 Kč | 105 500,43 Kč |
| 15 000 | 11,56952 Kč | 173 542,80 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |









