
TPS61061EVM-091 | |
|---|---|
DigiKey Part Number | 296-17517-ND |
Manufacturer | |
Manufacturer Product Number | TPS61061EVM-091 |
Description | EVAL BOARD FOR TPS61061 |
Customer Reference | |
Detailed Description | TPS61061 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 40mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.7V ~ 6V | |
Contents | Board(s) | |
Utilized IC / Part | TPS61061 | |
Note | - | |
Base Product Number |



