LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61061DRBR

DigiKey Part Number
296-17499-2-ND - Tape & Reel (TR)
296-17499-1-ND - Cut Tape (CT)
296-17499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61061DRBR
Description
IC LED DRVR RGLTR PWM 400MA 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS61061DRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
18.5V
Manufacturer
Texas Instruments
Current - Output / Channel
400mA (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
1MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-VDFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
8-SON (3x3)
Voltage - Supply (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 544
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,25000 Kč40,25 Kč
1029,67700 Kč296,77 Kč
2527,00360 Kč675,09 Kč
10024,07770 Kč2 407,77 Kč
25022,68076 Kč5 670,19 Kč
50021,83904 Kč10 919,52 Kč
1 00021,82570 Kč21 825,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,29018 Kč60 870,54 Kč
6 00019,87136 Kč119 228,16 Kč
9 00019,66166 Kč176 954,94 Kč
Manufacturers Standard Package
Unit Price without VAT:40,25000 Kč
Unit Price with VAT:48,70250 Kč

Other Suppliers on DigiKey

98 065In Stock
Ships from Rochester Electronics, LLC