
TPS61046YFFT | |
|---|---|
DigiKey Part Number | 296-42070-2-ND - Tape & Reel (TR) 296-42070-1-ND - Cut Tape (CT) 296-42070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61046YFFT |
Description | IC REG BOOST ADJ 1.2A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 1.2A 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61046YFFT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.05MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61046YFFR | Texas Instruments | 23 144 | 296-44337-1-ND | 26,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 22,04400 Kč | 220,44 Kč |
| 25 | 19,98800 Kč | 499,70 Kč |
| 100 | 17,72510 Kč | 1 772,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,64604 Kč | 4 161,51 Kč |
| 500 | 15,99576 Kč | 7 997,88 Kč |
| 750 | 15,66999 Kč | 11 752,49 Kč |
| 1 250 | 15,30910 Kč | 19 136,38 Kč |
| 1 750 | 15,09819 Kč | 26 421,83 Kč |
| 2 500 | 14,89533 Kč | 37 238,32 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



