
TPS61040DDCT | |
|---|---|
DigiKey Part Number | 296-28250-2-ND - Tape & Reel (TR) 296-28250-1-ND - Cut Tape (CT) 296-28250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61040DDCT |
Description | IC LED DRV RGLTR PWM SOT23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61040DDCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package SOT-23-THIN |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 25 | 32,31160 Kč | 807,79 Kč |
| 100 | 28,89530 Kč | 2 889,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,26548 Kč | 6 816,37 Kč |
| 500 | 26,28278 Kč | 13 141,39 Kč |
| 750 | 25,79087 Kč | 19 343,15 Kč |
| 1 250 | 25,24564 Kč | 31 557,05 Kč |
| 1 750 | 24,92703 Kč | 43 622,30 Kč |
| 2 500 | 24,62058 Kč | 61 551,45 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |



