Boost Switching Regulator IC Positive Fixed 5V 1 Output SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS610333QDRLRQ1

DigiKey Part Number
296-TPS610333QDRLRQ1TR-ND - Tape & Reel (TR)
296-TPS610333QDRLRQ1CT-ND - Cut Tape (CT)
296-TPS610333QDRLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS610333QDRLRQ1
Description
IC REG BOOST 5V SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS610333QDRLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1027,82200 Kč278,22 Kč
2525,29840 Kč632,46 Kč
10022,52460 Kč2 252,46 Kč
25021,20296 Kč5 300,74 Kč
50020,40628 Kč10 203,14 Kč
1 00020,33635 Kč20 336,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00018,76649 Kč75 065,96 Kč
8 00018,40094 Kč147 207,52 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč