
TPS61010DGSR | |
|---|---|
DigiKey Part Number | 296-25778-2-ND - Tape & Reel (TR) 296-25778-1-ND - Cut Tape (CT) 296-25778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61010DGSR |
Description | IC REG BOOST ADJ 1.07A 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.07A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61010DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,46000 Kč | 109,46 Kč |
| 10 | 83,52600 Kč | 835,26 Kč |
| 25 | 77,04320 Kč | 1 926,08 Kč |
| 100 | 69,90920 Kč | 6 990,92 Kč |
| 250 | 66,50788 Kč | 16 626,97 Kč |
| 500 | 64,45888 Kč | 32 229,44 Kč |
| 1 000 | 62,77152 Kč | 62 771,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,99036 Kč | 152 475,90 Kč |
| Unit Price without VAT: | 109,46000 Kč |
|---|---|
| Unit Price with VAT: | 132,44660 Kč |


