
TPS60241DGKT | |
|---|---|
DigiKey Part Number | 296-27755-2-ND - Tape & Reel (TR) 296-27755-1-ND - Cut Tape (CT) 296-27755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60241DGKT |
Description | IC REG CHARG PUMP 5V 25MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 25mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60241DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,95100 Kč | 309,51 Kč |
| 25 | 28,19600 Kč | 704,90 Kč |
| 100 | 25,16400 Kč | 2 516,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,72104 Kč | 5 930,26 Kč |
| 500 | 22,85044 Kč | 11 425,22 Kč |
| 750 | 22,41439 Kč | 16 810,79 Kč |
| 1 250 | 21,93115 Kč | 27 413,94 Kč |
| 1 750 | 21,64870 Kč | 37 885,23 Kč |
| 2 500 | 21,37714 Kč | 53 442,85 Kč |
| 6 250 | 20,79259 Kč | 129 953,69 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |








