TPS60150 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60150EVM-359

DigiKey Part Number
296-31212-ND
Manufacturer
Manufacturer Product Number
TPS60150EVM-359
Description
EVAL BOARD FOR TPS60150
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS60150 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
140mA
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Boost
Frequency - Switching
1.5MHz
Contents
Board(s)
Utilized IC / Part
TPS60150
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
1629,94000 Kč629,94 Kč
Manufacturers Standard Package
Unit Price without VAT:629,94000 Kč
Unit Price with VAT:762,22740 Kč