Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 140mA 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60150DRVT

DigiKey Part Number
296-27001-2-ND - Tape & Reel (TR)
296-27001-1-ND - Cut Tape (CT)
296-27001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS60150DRVT
Description
IC REG CHARG PUMP 5V 140MA 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 140mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS60150DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1031,32900 Kč313,29 Kč
2528,54880 Kč713,72 Kč
10025,48950 Kč2 548,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,03012 Kč6 007,53 Kč
50023,15030 Kč11 575,15 Kč
75022,70976 Kč17 032,32 Kč
1 25022,22126 Kč27 776,58 Kč
1 75021,93583 Kč38 387,70 Kč
2 50021,66137 Kč54 153,43 Kč
6 25021,07023 Kč131 688,94 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč