
TPS57160QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS57160QDRCRQ1TR-ND - Tape & Reel (TR) 296-TPS57160QDRCRQ1CT-ND - Cut Tape (CT) 296-TPS57160QDRCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS57160QDRCRQ1 |
Description | IC REG BUCK ADJ 1.5A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS57160QDRCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 71,85500 Kč | 718,55 Kč |
| 25 | 66,12680 Kč | 1 653,17 Kč |
| 100 | 59,83590 Kč | 5 983,59 Kč |
| 250 | 56,83656 Kč | 14 209,14 Kč |
| 500 | 56,76852 Kč | 28 384,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,70184 Kč | 155 105,52 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |


