
TPS568230RJET | |
|---|---|
DigiKey Part Number | 296-TPS568230RJETTR-ND - Tape & Reel (TR) 296-TPS568230RJETCT-ND - Cut Tape (CT) 296-TPS568230RJETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS568230RJET |
Description | IC REG BUCK ADJ 8A 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS568230RJET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN-HR (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 25 | 47,59840 Kč | 1 189,96 Kč |
| 100 | 42,84010 Kč | 4 284,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,57316 Kč | 10 143,29 Kč |
| 500 | 39,20578 Kč | 19 602,89 Kč |
| 750 | 38,52097 Kč | 28 890,73 Kč |
| 1 250 | 37,76230 Kč | 47 202,88 Kč |
| 1 750 | 37,31897 Kč | 65 308,20 Kč |
| 2 500 | 36,89256 Kč | 92 231,40 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |


