
TPS56428RHLT | |
---|---|
DigiKey Part Number | 296-43267-2-ND - Tape & Reel (TR) 296-43267-1-ND - Cut Tape (CT) 296-43267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56428RHLT |
Description | IC REG BUCK ADJ 4A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS56428RHLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,24000 Kč | 36,24 Kč |
10 | 26,55800 Kč | 265,58 Kč |
25 | 24,14600 Kč | 603,65 Kč |
100 | 21,49860 Kč | 2 149,86 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 20,23508 Kč | 5 058,77 Kč |
500 | 19,47396 Kč | 9 736,98 Kč |
750 | 19,09251 Kč | 14 319,38 Kč |
1 250 | 18,66985 Kč | 23 337,31 Kč |
1 750 | 18,42289 Kč | 32 240,06 Kč |
2 500 | 18,18534 Kč | 45 463,35 Kč |
6 250 | 17,67387 Kč | 110 461,69 Kč |
Unit Price without VAT: | 36,24000 Kč |
---|---|
Unit Price with VAT: | 43,85040 Kč |