SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS563240DDCT

DigiKey Part Number
296-53451-2-ND - Tape & Reel (TR)
296-53451-1-ND - Cut Tape (CT)
296-53451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS563240DDCT
Description
IC REG BUCK ADJ 3A SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS563240DDCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 571
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
1027,02800 Kč270,28 Kč
2524,58640 Kč614,66 Kč
10021,88990 Kč2 188,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,32716 Kč3 331,79 Kč
50012,78872 Kč6 394,36 Kč
75012,51913 Kč9 389,35 Kč
1 25012,22045 Kč15 275,56 Kč
1 75012,04601 Kč21 080,52 Kč
2 50011,87810 Kč29 695,25 Kč
6 25011,51664 Kč71 979,00 Kč
12 50011,29876 Kč141 234,50 Kč
Manufacturers Standard Package
Unit Price without VAT:36,84000 Kč
Unit Price with VAT:44,57640 Kč