
TPS563219ADDFR | |
|---|---|
DigiKey Part Number | 296-47887-2-ND - Tape & Reel (TR) 296-47887-1-ND - Cut Tape (CT) 296-47887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563219ADDFR |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563219ADDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,91200 Kč | 259,12 Kč |
| 25 | 23,54280 Kč | 588,57 Kč |
| 100 | 20,94970 Kč | 2 094,97 Kč |
| 250 | 19,71292 Kč | 4 928,23 Kč |
| 500 | 18,96708 Kč | 9 483,54 Kč |
| 1 000 | 18,35288 Kč | 18 352,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,59436 Kč | 52 783,08 Kč |
| 6 000 | 17,22316 Kč | 103 338,96 Kč |
| 9 000 | 17,03731 Kč | 153 335,79 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |






