
TPS563209DDCT | |
|---|---|
DigiKey Part Number | 296-38511-2-ND - Tape & Reel (TR) 296-38511-1-ND - Cut Tape (CT) 296-38511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563209DDCT |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563209DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 25 | 16,40360 Kč | 410,09 Kč |
| 100 | 14,49910 Kč | 1 449,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,59244 Kč | 3 398,11 Kč |
| 500 | 13,04564 Kč | 6 522,82 Kč |
| 750 | 12,77183 Kč | 9 578,87 Kč |
| 1 250 | 12,46828 Kč | 15 585,35 Kč |
| 1 750 | 12,29103 Kč | 21 509,30 Kč |
| 2 500 | 12,12038 Kč | 30 300,95 Kč |
| 6 250 | 11,75300 Kč | 73 456,25 Kč |
| 12 500 | 11,53165 Kč | 144 145,62 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |



