
TPS563201DDCT | |
|---|---|
DigiKey Part Number | 296-43393-2-ND - Tape & Reel (TR) 296-43393-1-ND - Cut Tape (CT) 296-43393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563201DDCT |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563201DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 14,90300 Kč | 149,03 Kč |
| 25 | 13,44680 Kč | 336,17 Kč |
| 100 | 11,84270 Kč | 1 184,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,41692 Kč | 2 354,23 Kč |
| 500 | 9,02540 Kč | 4 512,70 Kč |
| 750 | 8,82921 Kč | 6 621,91 Kč |
| 1 250 | 8,68304 Kč | 10 853,80 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |











