
TPS561201DDCT | |
|---|---|
DigiKey Part Number | 296-46928-2-ND - Tape & Reel (TR) 296-46928-1-ND - Cut Tape (CT) 296-46928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS561201DDCT |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS561201DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 15,95840 Kč | 398,96 Kč |
| 100 | 14,09810 Kč | 1 409,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,21280 Kč | 3 303,20 Kč |
| 500 | 12,67860 Kč | 6 339,30 Kč |
| 750 | 12,41121 Kč | 9 308,41 Kč |
| 1 250 | 12,11501 Kč | 15 143,76 Kč |
| 1 750 | 11,94174 Kč | 20 898,04 Kč |
| 2 500 | 11,77509 Kč | 29 437,73 Kč |
| 6 250 | 11,41636 Kč | 71 352,25 Kč |
| 12 500 | 11,20017 Kč | 140 002,12 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |





