
TPS560430YFQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS560430YFQDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS560430YFQDBVRQ1CT-ND - Cut Tape (CT) 296-TPS560430YFQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560430YFQDBVRQ1 |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS560430YFQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 23,50080 Kč | 587,52 Kč |
| 100 | 20,90350 Kč | 2 090,35 Kč |
| 250 | 19,66168 Kč | 4 915,42 Kč |
| 500 | 18,91374 Kč | 9 456,87 Kč |
| 1 000 | 18,79426 Kč | 18 794,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,53739 Kč | 52 612,17 Kč |
| 6 000 | 17,16517 Kč | 102 991,02 Kč |
| 9 000 | 16,97884 Kč | 152 809,56 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

