Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS55340RTET

DigiKey Part Number
296-30530-2-ND - Tape & Reel (TR)
296-30530-1-ND - Cut Tape (CT)
296-30530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS55340RTET
Description
IC REG BOOST ADJ 5.25A 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS55340RTET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
38V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
94kHz ~ 1.14MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive, Isolation Capable
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-WQFN (3x3)
Voltage - Input (Min)
2.9V
Base Product Number
Voltage - Input (Max)
32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1053,12500 Kč531,25 Kč
2548,70680 Kč1 217,67 Kč
10043,85640 Kč4 385,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25041,54412 Kč10 386,03 Kč
50040,14986 Kč20 074,93 Kč
75039,45160 Kč29 588,70 Kč
1 25038,67765 Kč48 347,06 Kč
1 75038,22536 Kč66 894,38 Kč
2 50037,79052 Kč94 476,30 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč