
TPS55340MRTETEP | |
|---|---|
DigiKey Part Number | 296-40810-2-ND - Tape & Reel (TR) 296-40810-1-ND - Cut Tape (CT) 296-40810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55340MRTETEP |
Description | IC REG BOOST ADJ 5.25A 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS55340MRTETEP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 94kHz ~ 1.14MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive, Isolation Capable | Operating Temperature -55°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,63000 Kč | 223,63 Kč |
| 10 | 174,66100 Kč | 1 746,61 Kč |
| 25 | 162,43200 Kč | 4 060,80 Kč |
| 100 | 148,98080 Kč | 14 898,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 142,56720 Kč | 35 641,80 Kč |
| 500 | 138,70228 Kč | 69 351,14 Kč |
| 750 | 136,76725 Kč | 102 575,44 Kč |
| 1 250 | 134,62254 Kč | 168 278,17 Kč |
| Unit Price without VAT: | 223,63000 Kč |
|---|---|
| Unit Price with VAT: | 270,59230 Kč |





