
TPS55330RTET | |
|---|---|
DigiKey Part Number | 296-36219-2-ND - Tape & Reel (TR) 296-36219-1-ND - Cut Tape (CT) 296-36219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55330RTET |
Description | IC REG BOOST FLYBACK ADJ 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS55330RTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 94kHz ~ 1.14MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 57,74500 Kč | 577,45 Kč |
| 25 | 52,99040 Kč | 1 324,76 Kč |
| 100 | 47,78090 Kč | 4 778,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,29604 Kč | 11 324,01 Kč |
| 500 | 43,79804 Kč | 21 899,02 Kč |
| 750 | 43,04785 Kč | 32 285,89 Kč |
| 1 250 | 42,21656 Kč | 52 770,70 Kč |
| 1 750 | 41,73058 Kč | 73 028,51 Kč |
| 2 500 | 41,26334 Kč | 103 158,35 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |



