
TPS549B22RVFT | |
|---|---|
DigiKey Part Number | 296-47002-2-ND - Tape & Reel (TR) 296-47002-1-ND - Cut Tape (CT) 296-47002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS549B22RVFT |
Description | IC REG BUCK ADJ 25A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS549B22RVFT Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Adjustable |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 40-LQFN-CLIP (7x5) |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,09000 Kč | 267,09 Kč |
| 10 | 209,77000 Kč | 2 097,70 Kč |
| 25 | 195,47440 Kč | 4 886,86 Kč |
| 100 | 179,75550 Kč | 17 975,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 172,26172 Kč | 43 065,43 Kč |
| 500 | 167,74546 Kč | 83 872,73 Kč |
| 750 | 165,48440 Kč | 124 113,30 Kč |
| 1 250 | 162,97825 Kč | 203 722,81 Kč |
| Unit Price without VAT: | 267,09000 Kč |
|---|---|
| Unit Price with VAT: | 323,17890 Kč |


