
TPS548D26RXXR | |
|---|---|
DigiKey Part Number | 296-TPS548D26RXXRTR-ND - Tape & Reel (TR) 296-TPS548D26RXXRCT-ND - Cut Tape (CT) 296-TPS548D26RXXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548D26RXXR |
Description | IC REG BUCK ADJ 40A 37WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 37-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS548D26RXXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 37-WQFN-FCRLF (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 96,08700 Kč | 960,87 Kč |
| 25 | 88,75440 Kč | 2 218,86 Kč |
| 100 | 80,67640 Kč | 8 067,64 Kč |
| 250 | 77,58676 Kč | 19 396,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,23761 Kč | 210 712,83 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |


