
TPS54626PWP | |
|---|---|
DigiKey Part Number | 296-36898-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54626PWP |
Description | IC REG BUCK ADJ 6.5A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 6.5A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54626PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,31600 Kč | 483,16 Kč |
| 90 | 40,08989 Kč | 3 608,09 Kč |
| 180 | 38,38550 Kč | 6 909,39 Kč |
| 270 | 37,53119 Kč | 10 133,42 Kč |
| 540 | 36,27948 Kč | 19 590,92 Kč |
| 1 080 | 35,24883 Kč | 38 068,74 Kč |
| 2 520 | 34,23349 Kč | 86 268,39 Kč |
| 5 040 | 33,56489 Kč | 169 167,05 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |



