SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54625PWP

DigiKey Part Number
296-36897-5-ND
Manufacturer
Manufacturer Product Number
TPS54625PWP
Description
IC REG BUCK ADJ 6.5A 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 6.5A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54625PWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
163,11000 Kč63,11 Kč
1047,18000 Kč471,80 Kč
9039,13267 Kč3 521,94 Kč
18037,46389 Kč6 743,50 Kč
27036,62841 Kč9 889,67 Kč
54035,40328 Kč19 117,77 Kč
1 08034,39477 Kč37 146,35 Kč
2 52033,40074 Kč84 169,86 Kč
5 04032,74674 Kč165 043,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,11000 Kč
Unit Price with VAT:76,36310 Kč