
TPS54622RHLR | |
|---|---|
DigiKey Part Number | 296-29204-2-ND - Tape & Reel (TR) 296-29204-1-ND - Cut Tape (CT) 296-29204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54622RHLR |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54622RHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 69,90200 Kč | 699,02 Kč |
| 25 | 64,33800 Kč | 1 608,45 Kč |
| 100 | 58,21910 Kč | 5 821,91 Kč |
| 250 | 55,30116 Kč | 13 825,29 Kč |
| 500 | 53,54280 Kč | 26 771,40 Kč |
| 1 000 | 52,09520 Kč | 52 095,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,30757 Kč | 150 922,71 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |


