


TPS54531DDA | |
|---|---|
DigiKey Part Number | 296-36206-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54531DDA |
Description | IC REG BUCK ADJ 5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54531DDA Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 26.04V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 570kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 75 | 34,13160 Kč | 2 559,87 Kč |
| 150 | 32,57487 Kč | 4 886,23 Kč |
| 300 | 31,29263 Kč | 9 387,79 Kč |
| 525 | 30,42470 Kč | 15 972,97 Kč |
| 1 050 | 29,52279 Kč | 30 998,93 Kč |
| 2 550 | 28,59689 Kč | 72 922,07 Kč |
| 5 025 | 28,02959 Kč | 140 848,69 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |









